Part Details for ER1004FCT_T0_00001 by PanJit Group
Overview of ER1004FCT_T0_00001 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1004FCT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-ER1004FCT_T0_00001-ND
|
DigiKey | DIODE ARRAY GP 400V 10A ITO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1970 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.3V@5A 35ns Dual Common Cathode 5A 400V ITO-220AB-3 Fast recovery/high efficiency diode ROHS | 120 |
|
$0.1814 / $0.3306 | Buy Now |
|
Ozdisan Elektronik | DIODE S.FAST SINGLE 10A 400V ITO220AB THT | 0 |
|
$0.6143 / $0.7064 | RFQ |