Part Details for ER1003CT_T0_00001 by PanJit Group
Overview of ER1003CT_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1003CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-ER1003CT_T0_00001-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1980 In Stock |
|
$0.2477 / $0.7400 | Buy Now |
|
Ozdisan Elektronik | DIODE S.FAST SINGLE 10A 300V TO220AB THT | 0 |
|
$0.5874 / $0.6755 | RFQ |