Part Details for ER0601510000G by Anytek Technology Corporation Ltd
Overview of ER0601510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER0601510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER0601510000G-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 3.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8699 | Buy Now |
DISTI #
71867557
|
RS | TerminalBlock, EQ-5.0-23P-180DGrey, ZincContact, brightTinplatedS-Mclamp, Cr3+plate | Amphenol - Anytek ER0601510000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9410 / $3.0320 | RFQ |
DISTI #
ANYER0601510000G
|
Heilind Electronics | ER- 3.5- 6P GREENRAL6018T - T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 16-24 AWG - 3.5mm Pitch - 6 Pole Green(RAL6018/T) - Trivalence-Cr Zinc B/M clamp with Ni plted Contact Tin plated NL66 90° RoHS: Compliant | 0 |
|
$0.7920 / $1.6590 | Buy Now |
DISTI #
ANYER0601510000G
|
Interstate Connecting Components | ER- 3.5- 6P GREENRAL6018T - T | 0 |
|
Buy Now |