Part Details for ER-16676-BT by BUD Industries Inc
Overview of ER-16676-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16676-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5983
|
Newark | Enclosures, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:30.75", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16676-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,070.9900 / $1,081.8200 | Buy Now |
DISTI #
ER-16676-BT-ND
|
DigiKey | ADD-A-RACK ECONOMIZER VENTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,029.8100 | Buy Now |
DISTI #
563-ER-16676-BT
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack Black - Fits Economizer Rack ER-16626 (84.1 X 22 X 30.8 In) RoHS: Compliant | 0 |
|
$1,029.8000 / $1,029.8100 | Order Now |
DISTI #
71274330
|
RS | Cabinet, Accessory, Economizer, Add-A-Rack, Vented, Black Texture, Sides Not Included | Bud Industries ER-16676-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,647.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,098.4700 | Buy Now |
|
Onlinecomponents.com | Add-A-Rack Cabinet - Economizer - 45U - 30.750" L x 22.000" W x 84.062" H (781.05mm x 558.80mm x 2135.18mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant | 0 |
|
$1,095.5100 / $1,160.2500 | Buy Now |
DISTI #
000000000002173152
|
Sager | Racks & Rack Cabinets Add-A-Rack Black - Fits Economizer Rack ER-16626 (84.1 X 22 X 30.8 In) Min Qty: 1 | 0 |
|
$947.4500 / $1,236.0000 | Buy Now |
DISTI #
10013144
|
TestEquity LLC | Bud Industries ER-16676-BT Add-A-Rack, w/o Sides, Fits ER-16626, Black, 84.1x22x30.8 in | 0 |
|
$1,236.0000 | Buy Now |