Part Details for ER-16672-RB by BUD Industries Inc
Overview of ER-16672-RB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16672-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5973
|
Newark | Enclosures, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:30.75", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16672-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$920.3300 / $929.6400 | Buy Now |
DISTI #
ER-16672-RB-ND
|
DigiKey | ADD-A-RACK ECONOMIZER VENTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$884.9400 | Buy Now |
DISTI #
563-ER-16672-RB
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack Royal Blue-Fits Economizer Rack ER-16622 (47.3 X 22 X 30.8 In) RoHS: Compliant | 0 |
|
$884.9400 | Order Now |
DISTI #
71274320
|
RS | Cabinet, Accessory, Economizer, Add-A-Rack, Vented, Royal Blue, Sides Not Included | Bud Industries ER-16672-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,415.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$943.9400 | Buy Now |
|
Onlinecomponents.com | Add-A-Rack Cabinet - Economizer - 24U - 30.750" L x 22.000" W x 47.312" H (781.05mm x 558.80mm x 1201.73mm) Overall Dimensions - Steel - Royal Blue Texture. RoHS: Compliant | 0 |
|
$941.3900 / $997.0200 | Buy Now |
DISTI #
000000000002173141
|
Sager | Racks & Rack Cabinets Add-A-Rack Royal Blue-Fits Economizer Rack ER-16622 (47.3 X 22 X 30.8 In) Min Qty: 1 | 0 |
|
$814.1500 / $1,062.1000 | Buy Now |
DISTI #
10013133
|
TestEquity LLC | Bud Industries ER-16672-RB Add-A-Rack, w/o Sides, Fits ER-16622, Royal Blue, 47.3x22x30.8 in | 0 |
|
$1,062.1000 | Buy Now |