Part Details for ER-16666-BT by BUD Industries Inc
Overview of ER-16666-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16666-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5969
|
Newark | Enclosures, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:25.5", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16666-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,028.2900 / $1,038.6900 | Buy Now |
DISTI #
ER-16666-BT-ND
|
DigiKey | ADD-A-RACK ECONOMIZER VENTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$988.7500 | Buy Now |
DISTI #
563-ER-16666-BT
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack Black-Fits Economizer Rack ER-16616 (84.1 X 22 X 25.5 In) RoHS: Compliant | 0 |
|
$988.7400 / $988.7500 | Order Now |
DISTI #
71274317
|
RS | Cabinet, Accessory, Economizer, Add-A-Rack, Vented, Black Texture, Sides Not Included | Bud Industries ER-16666-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,052.1600 / $1,106.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,054.6700 | Buy Now |
|
Onlinecomponents.com | Add-A-Rack Cabinet - Economizer - 45U - 25.500" L x 22.000" W x 84.062" H (647.70mm x 558.80mm x 2135.18mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant | 0 |
|
$1,051.8300 / $1,113.9800 | Buy Now |
DISTI #
000000000002173137
|
Sager | Racks & Rack Cabinets Add-A-Rack Black-Fits Economizer Rack ER-16616 (84.1 X 22 X 25.5 In) Min Qty: 1 | 0 |
|
$909.6500 / $1,186.7000 | Buy Now |
DISTI #
10013129
|
TestEquity LLC | Bud Industries ER-16666-BT Add-A-Rack, w/o Sides, Fits ER-16616, Black, 84.1x22x25.5 in | 0 |
|
$1,186.7000 | Buy Now |