Part Details for ER-16663-RB by BUD Industries Inc
Overview of ER-16663-RB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16663-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5961
|
Newark | Enclosures, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:30U, External Height - Imperial:57.8", External Width - Imperial:22", External Depth - Imperial:25.5", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16663-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$893.3500 / $902.3900 | Buy Now |
DISTI #
ER-16663-RB-ND
|
DigiKey | ADD-A-RACK ECONOMIZER VENTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$859.0000 | Buy Now |
DISTI #
563-ER-16663-RB
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack Royal Blue-Fits Economizer Rack ER-16613 (57.8 X 22 X 25.5 In) RoHS: Compliant | 0 |
|
$858.9900 / $859.0000 | Order Now |
DISTI #
71274311
|
RS | Cabinet, Accessory, Economizer, Add-A-Rack, Vented, Royal Blue, Sides Not Included | Bud Industries ER-16663-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$914.1000 / $960.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$916.2700 | Buy Now |
|
Onlinecomponents.com | Add-A-Rack Cabinet - Economizer - 30U - 25.500" L x 22.000" W x 57.812" H (647.70mm x 558.80mm x 1468.43mm) Overall Dimensions - Steel - Royal Blue Texture. RoHS: Compliant | 0 |
|
$913.8000 / $967.8000 | Buy Now |
DISTI #
000000000002173129
|
Sager | Racks & Rack Cabinets Add-A-Rack Royal Blue-Fits Economizer Rack ER-16613 (57.8 X 22 X 25.5 In) Min Qty: 1 | 0 |
|
$790.3000 / $1,030.9500 | Buy Now |
DISTI #
10013121
|
TestEquity LLC | Bud Industries ER-16663-RB Add-A-Rack, w/o Sides, Fits ER-16613, Royal Blue, 57.8x22x25.5 in | 0 |
|
$1,030.9500 | Buy Now |