Part Details for ER-16613-BT by BUD Industries Inc
Overview of ER-16613-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051661310H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, High Temperature. | |
DWRT200PM16613 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
RJE051661310 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield. |
Price & Stock for ER-16613-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5935
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 30U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:30U, External Height - Imperial:57.8", External Width - Imperial:22", External Depth - Imperial:25.5" Rohs Compliant: Yes |Bud Industries ER-16613-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,029.4300 | Buy Now |
DISTI #
377-1372-ND
|
DigiKey | RACK ECONOMIZER 57.81X22 X 25.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$940.7400 | Buy Now |
DISTI #
563-ER-16613-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (57.8 x 22 x 25.5") RoHS: Compliant | 0 |
|
$942.2400 | Order Now |
DISTI #
70148597
|
RS | Rack, Cabinet, Welded, Complete,19In,30U/52.5In,24 In Deep, Black, Economizer Series | Bud Industries ER-16613-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,025.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,045.2700 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Economizer - 30U - 25.500" L x 22.000" W x 57.812" H (647.70mm x 558.80mm x 1468.43mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant | 0 |
|
$1,042.4500 / $1,104.0600 | Buy Now |
DISTI #
000000000002173083
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Black Textured Powder Coat (57.8 x 22 x 25.5) Min Qty: 1 | 0 |
|
$901.5500 / $1,176.1000 | Buy Now |
DISTI #
10013075
|
TestEquity LLC | Bud Industries ER-16613-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 57.8x22x25.5 in | 0 |
|
$1,176.1000 | Buy Now |