Part Details for ER-16602-BT by BUD Industries Inc
Overview of ER-16602-BT by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16602-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5929
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 24U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:18.5" Rohs Compliant: Yes |Bud Industries ER-16602-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.6000 | Buy Now |
DISTI #
377-1360-ND
|
DigiKey | RACK ECONOMIZER 47.31X22 X 18.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$883.0000 | Buy Now |
DISTI #
563-ER-16602-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (47.3 x 22 x 18.5") RoHS: Compliant | 0 |
|
$883.0000 | Order Now |
DISTI #
70148591
|
RS | Rack, Cabinet, Welded, Complete,19 In,24U/42 In,17 In Deep, Black, Economizer Series | Bud Industries ER-16602-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$939.6400 / $1,071.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$941.8700 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Economizer - 24U - 18.500" L x 22.000" W x 47.312" H (469.90mm x 558.80mm x 1201.73mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant | 0 |
|
$939.3300 / $994.8400 | Buy Now |
DISTI #
10013057
|
TestEquity LLC | Bud Industries ER-16602-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 47.3x22x18.5 in | 0 |
|
$1,059.8000 | Buy Now |