Part Details for ER-16533-S by BUD Industries Inc
Overview of ER-16533-S by BUD Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016533ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016533ABG-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for ER-16533-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER-16533-S-ND
|
DigiKey | DOOR STEEL ECONOMZR 52.5" PNL SP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.8100 | Buy Now |
DISTI #
563-ER-16533-S
|
Mouser Electronics | Racks & Rack Cabinet Accessories Economizer 52.4" H Door, Sand RoHS: Compliant | 0 |
|
$253.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$270.7400 | Buy Now |
|
Onlinecomponents.com | Economizer Steel Door - 19 Inch - (HxWxD) 52.437"x18.938"x26.218" - Sand Textured Powder Coated RoHS: Compliant | 0 |
|
$273.2800 / $294.4200 | Buy Now |
DISTI #
000000000002172991
|
Sager | Racks & Rack Cabinet Accessories Economizer 52.4 H Door, Sand Min Qty: 1 | 0 |
|
$233.5000 / $304.6500 | Buy Now |