Part Details for ER-16506-S by BUD Industries Inc
Overview of ER-16506-S by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-06SL | Coilcraft Inc | General Purpose Inductor, 0.068uH, Air-Core, 2323 | |
165-06L | Coilcraft Inc | General Purpose Inductor, 0.103uH, Air-Core, 2020 |
Price & Stock for ER-16506-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1133
|
Newark | Cabinet Rack, 19In, 22In, 45U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:18.5", Body Color:Sand Rohs Compliant: Yes |Bud Industries ER-16506-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,060.0700 / $1,070.7900 | Buy Now |
DISTI #
ER-16506-S-ND
|
DigiKey | RACK ECONOMIZER 84.06X22 X 18.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,019.3100 | Buy Now |
DISTI #
563-ER-16506-S
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Sand Textured Powder Coat (84.1 x 22 x 18.5") RoHS: Compliant | 0 |
|
$1,019.3000 / $1,019.3100 | Order Now |
DISTI #
70149188
|
RS | Rack, Cabinet, Welded, Complete,19 In,45U/78.75In,17In Deep, Sand, Economizer Series | Bud Industries ER-16506-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,029.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,087.2700 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Economizer - 45U - 18.500" L x 22.000" W x 84.062" H (469.90mm x 558.80mm x 2135.18mm) Overall Dimensions - Steel - Sand Texture. RoHS: Compliant | 0 |
|
$1,084.3400 / $1,148.4200 | Buy Now |
DISTI #
000000000002172947
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Sand Textured Powder Coat (84.1 x 22 x 18.5) Min Qty: 1 | 0 |
|
$937.7500 / $1,223.4000 | Buy Now |
DISTI #
10012974
|
TestEquity LLC | Bud Industries ER-16506-S Economizer 19" Cabinet Rack, Texture Powder Coat, Sand, 84.1x22x18.5 in | 0 |
|
$1,223.4000 | Buy Now |