Part Details for EQW025A0M1Z by TE Connectivity
Overview of EQW025A0M1Z by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for EQW025A0M1Z
EQW025A0M1Z CAD Models
EQW025A0M1Z Part Data Attributes
|
EQW025A0M1Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EQW025A0M1Z
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EQW025A0M1Z
This table gives cross-reference parts and alternative options found for EQW025A0M1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQW025A0M1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EQW025A0M1Z | IC 1-OUTPUT 37.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | EQW025A0M1Z vs EQW025A0M1Z |
EQW025A0M1 | IC 1-OUTPUT 37.5 W DC-DC REG PWR SUPPLY MODULE, MODULE-8, Power Supply Module | Lineage Power | EQW025A0M1Z vs EQW025A0M1 |
EQW025A0M1 | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 | ABB Semiconductors | EQW025A0M1Z vs EQW025A0M1 |
EQW025A0M1 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, DIP-8 | TE Connectivity | EQW025A0M1Z vs EQW025A0M1 |