Part Details for EQUJ33D3D1H-14.7456M TR by Ecliptek Corporation
Overview of EQUJ33D3D1H-14.7456M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EQUJ33D3D1H-14.7456M TR
EQUJ33D3D1H-14.7456M TR CAD Models
EQUJ33D3D1H-14.7456M TR Part Data Attributes
|
EQUJ33D3D1H-14.7456M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQUJ33D3D1H-14.7456M TR
Ecliptek Corporation
LVDS, Temperature Compensated Voltage Controlled Quartz Crystal Clock Oscillators TCVCXO LVDS (DS) 3.3Vdc 6 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) 14.7456MHz ±5.0ppm over 0°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 6 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 |