Part Details for EQTA33C5GH-13.568M by Ecliptek Corporation
Overview of EQTA33C5GH-13.568M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for EQTA33C5GH-13.568M
EQTA33C5GH-13.568M CAD Models
EQTA33C5GH-13.568M Part Data Attributes
|
EQTA33C5GH-13.568M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQTA33C5GH-13.568M
Ecliptek Corporation
CMOS, Temperature Compensated Quartz Crystal Clock Oscillators TCXO LVCMOS (CMOS) 3.3Vdc 6 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) 13.568MHz ±2.0ppm over -30°C to +60°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 6 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | not_compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Manufacturer Series | EQTA33 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.568 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.7mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |