Part Details for EQRP-036-04.00-TTR-STR-3-B by Samtec Inc
Overview of EQRP-036-04.00-TTR-STR-3-B by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for EQRP-036-04.00-TTR-STR-3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQRP-036-04.00-TTR-STR-3-B
|
Avnet Americas | 0.80 mm Q Rate High-Speed Twinax Cable Assem - Bulk (Alt: EQRP-036-04.00-TTR-STR-3-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62e3afa10dc09d73c625d9c1
|
Samtec | 0.80 mm Q Rate® High-Speed Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |