Part Details for EQRD-026-04.50-TBR-TBL-4-N by Samtec Inc
Overview of EQRD-026-04.50-TBR-TBL-4-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQRD-026-04.50-TBR-TBL-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EQRD-026-04.50-TBR-TBL-4-N-ND
|
DigiKey | 0.80 MM Q RATE COAX CABLE ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQRD-026-04.50-TBR
|
Avnet Americas | MICRO HIGH SPEED CABLE INTERFACES - Bulk (Alt: EQRD-026-04.50-TBR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 265 |
|
RFQ | |
DISTI #
5cd8e0d3cd7c1c4c382f482a
|
Samtec | 0.80 mm Q Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQRD-026-04.50-TBR-TBL-4-N
EQRD-026-04.50-TBR-TBL-4-N CAD Models
EQRD-026-04.50-TBR-TBL-4-N Part Data Attributes
|
EQRD-026-04.50-TBR-TBL-4-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQRD-026-04.50-TBR-TBL-4-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Connector Side1 | TBR | |
Connector Side2 | TBL | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |