Part Details for EQRA23H1H-44.206M TR by Ecliptek Corporation
Overview of EQRA23H1H-44.206M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8206MIRZ-T | Renesas Electronics Corporation | Complete High Efficiency DC/DC Power Module | |
5962-9220206M2A | Renesas Electronics Corporation | DUAL 1 OF 4 DECODER | |
5962-9220206MEA | Renesas Electronics Corporation | DUAL 1 OF 4 DECODER |
Part Details for EQRA23H1H-44.206M TR
EQRA23H1H-44.206M TR CAD Models
EQRA23H1H-44.206M TR Part Data Attributes
|
EQRA23H1H-44.206M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQRA23H1H-44.206M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 6 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 2 PPM/FIRST YEAR | |
Technology | CMOS |