Part Details for EQRA23D2H-150.034M TR by Ecliptek Corporation
Overview of EQRA23D2H-150.034M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5034MTC | Texas Instruments | High Voltage Dual Interleaved Current Mode Controller with Active Clamp 20-TSSOP -40 to 125 | |
LMH0034MA | Texas Instruments | LMH0034 SMPTE 292M / 259M Adaptive Cable Equalizer 16-SOIC 0 to 85 | |
LM5034MTC/NOPB | Texas Instruments | High Voltage Dual Interleaved Current Mode Controller with Active Clamp 20-TSSOP -40 to 125 |
Part Details for EQRA23D2H-150.034M TR
EQRA23D2H-150.034M TR CAD Models
EQRA23D2H-150.034M TR Part Data Attributes
|
EQRA23D2H-150.034M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EQRA23D2H-150.034M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 6 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 6 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 |