Part Details for EQDP-014-03.00-TTL-TBR-5-B by Samtec Inc
Overview of EQDP-014-03.00-TTL-TBR-5-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EQDP-014-03.00-TTL-TBR-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQDP-014-03.00-TTL-TBR-5-B-ND
|
DigiKey | CABLE SAS-SATA M-M 76.2MM Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQDP-014-03.00-TTL-TBR-5-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-03.00-TTL-TBR-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQDP-014-03.00-TTL-TBR-5-B
|
Avnet Americas | 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-03.00-TTL-TBR-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e0a5cd7c1c4c382f103a
|
Samtec | 0.80 mm Q Pairs® Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQDP-014-03.00-TTL-TBR-5-B
EQDP-014-03.00-TTL-TBR-5-B CAD Models
EQDP-014-03.00-TTL-TBR-5-B Part Data Attributes:
|
EQDP-014-03.00-TTL-TBR-5-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQDP-014-03.00-TTL-TBR-5-B
Samtec Inc
Cable Assembly, 28 Conductor(s), 30AWG, 225V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.076 mm | |
MIL Conformance | NO | |
Number of Conductors | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 225 V | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |