Part Details for EQCD-040-35.43-SEU-SED-2-B by Samtec Inc
Overview of EQCD-040-35.43-SEU-SED-2-B by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD90320UZWSR | Texas Instruments | 32 rail PMBus power sequencer and system manager with SEU detection 169-NFBGA -40 to 85 | |
UCD90320UZWST | Texas Instruments | 32 rail PMBus power sequencer and system manager with SEU detection 169-NFBGA -40 to 85 |
Price & Stock for EQCD-040-35.43-SEU-SED-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQCD-040-35.43-SEU
|
Avnet Americas | 0.80 mm Q Strip Coax Cable Assembly - Bulk (Alt: EQCD-040-35.43-SEU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e03dcd7c1c4c382e8f9a
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQCD-040-35.43-SEU-SED-2-B
EQCD-040-35.43-SEU-SED-2-B CAD Models
EQCD-040-35.43-SEU-SED-2-B Part Data Attributes
|
EQCD-040-35.43-SEU-SED-2-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQCD-040-35.43-SEU-SED-2-B
Samtec Inc
Cable Assembly, 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.9 mm | |
Number of Conductors | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 175 V | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |