Part Details for EQ50K00 by VPG Transducers
Overview of EQ50K00 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ50K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ50K00-ND
|
DigiKey | EQ50K00 0.05% WAFFLE Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8782 | Buy Now |
DISTI #
EQ50K00
|
Avnet Americas | Resistor Ultra-Precision 50kOhm 0.05% 1/10W ?5ppm/?C Tray - Bulk (Alt: EQ50K00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9650 / $5.6648 | Buy Now |