Part Details for EQ20/R-3C96 by Ferroxcube International Holding BV
Results Overview of EQ20/R-3C96 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EQ20/R-3C96 Information
EQ20/R-3C96 by Ferroxcube International Holding BV is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EQ20/R-3C96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ20/R-3C96-ND
|
DigiKey | FERRITE CORE EQ 3C96 Min Qty: 5760 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5843 | Buy Now |
DISTI #
432202071191
|
Avnet Abacus | Ferrite Core EQ Core 20mm 14mm 63mm General Application (Alt: 432202071191) RoHS: Compliant Min Qty: 5760 Package Multiple: 1152 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |