Part Details for EQ1-31000S by World Products Inc
Overview of EQ1-31000S by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EQ1-31000S
EQ1-31000S CAD Models
EQ1-31000S Part Data Attributes:
|
EQ1-31000S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EQ1-31000S
World Products Inc
Electromechanical Relay, SPDT, Latched, 640mW (Coil), 30A (Contact), 16VDC (Contact), Random, DC Output
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 14.5 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.3 mm | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@16VDC | |
Contact Resistance | 5 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 21.3mm x 14.5mm x 14.9mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |