Part Details for EQ0205800000G by Anytek Technology Corporation Ltd
Results Overview of EQ0205800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EQ0205800000G Information
EQ0205800000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EQ0205800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQ0205800000G-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1650 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
DISTI #
71867503
|
RS | TerminalBlock, EP-5.0-15P, 13.75mmpin(?1.0*1.0)TinNL66 | Amphenol - Anytek EQ0205800000G RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 | RFQ |
DISTI #
ANYEQ0205800000G
|
Heilind Electronics | EQ-5.0-2P-90D GREY - ZINC CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-22 AWG - 5.0mm Pitch - 2 Pole-90D Grey - Zinc Contact with bright Tin... more RoHS: Compliant | 0 |
|
$0.2255 / $0.2806 | Buy Now |
DISTI #
ANYEQ0205800000G
|
Interstate Connecting Components | EQ-5.0-2P-90D GREY - ZINC CON | 0 |
|
Buy Now |