Part Details for EQ-34 by Panasonic Electronic Components
Overview of EQ-34 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for EQ-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7254
|
Newark | Photo Sensor, 2M, Reflective, 30V Rohs Compliant: Yes |Panasonic EQ-34 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$184.0800 / $199.5800 | Buy Now |
DISTI #
1110-2151-ND
|
DigiKey | SENSOR REFLECTVE 2M NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
21 In Stock |
|
$158.1830 / $174.0000 | Buy Now |
DISTI #
658-EQ-34
|
Mouser Electronics | Photoelectric Sensors AREA RFL NPN IR SW SEL 2MS NO X-TALK DC | 0 |
|
$149.6400 / $174.0000 | Order Now |
DISTI #
70301118
|
RS | Sensor, AREA RFL NPN IR SW SEL 2MS NO X-TALK DC, [UZD35] | Panasonic Industrial Automation EQ-34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.0800 / $174.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m RoHS: Compliant |
8 In Stock |
|
$177.2500 / $219.6200 | Buy Now |
DISTI #
66292240
|
Verical | Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 7 |
|
$238.8749 / $270.8015 | Buy Now |
DISTI #
EQ-34
|
TME | Sensor: photoelectric, Range: 0.1÷2m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 20 |
|
$125.4000 / $138.2200 | Buy Now |
|
Master Electronics | Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m RoHS: Compliant |
8 In Stock |
|
$177.2500 / $219.6200 | Buy Now |
Part Details for EQ-34
EQ-34 CAD Models
EQ-34 Part Data Attributes
|
EQ-34
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EQ-34
Panasonic Electronic Components
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |