Part Details for EPZ3065-102 by PCA Electronics Inc
Overview of EPZ3065-102 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for EPZ3065-102
EPZ3065-102 CAD Models
EPZ3065-102 Part Data Attributes
|
EPZ3065-102
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3065-102
PCA Electronics Inc
Single Phase EMI Filter,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.48 mm | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 11 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 19.05 mm |