Part Details for EPZ3064-402 by PCA Electronics Inc
Overview of EPZ3064-402 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EPZ3064-402
EPZ3064-402 CAD Models
EPZ3064-402 Part Data Attributes
|
EPZ3064-402
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3064-402
PCA Electronics Inc
Single Phase EMI Filter,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; INDUCTANCE 4 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.2 mm | |
JESD-609 Code | e0 | |
Length | 19.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 1.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 10.8 mm |