Part Details for EPZ3023G by PCA Electronics Inc
Overview of EPZ3023G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EPZ3023G
EPZ3023G CAD Models
EPZ3023G Part Data Attributes
|
EPZ3023G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3023G
PCA Electronics Inc
Data Line Filter, 4 Function(s), 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.58 mm | |
JESD-609 Code | e0 | |
Length | 13.34 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Output Impedance | 270 OHM Ω | |
Rated Current | 10 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 13.21 mm |