Part Details for EPZ3014G-LF by PCA Electronics Inc
Overview of EPZ3014G-LF by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for EPZ3014G-LF
EPZ3014G-LF CAD Models
EPZ3014G-LF Part Data Attributes
|
EPZ3014G-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3014G-LF
PCA Electronics Inc
Data Line Filter, 2 Function(s), 14A, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 473 µH | |
Length | 30.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | TUBE | |
Rated Current | 14 A | |
Width | 25.4 mm |
Alternate Parts for EPZ3014G-LF
This table gives cross-reference parts and alternative options found for EPZ3014G-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3014G-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53913L | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs PE-53913L |
P0469 | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs P0469 |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs PE-53913LT |
PE-53911LT | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs PE-53911LT |
EPZ3012G | Data Line Filter, 2 Function(s), 9.7A, | PCA Electronics Inc | EPZ3014G-LF vs EPZ3012G |
P0502T | Data Line Filter, 2 Function(s), 14A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs P0502T |
P0469T | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs P0469T |
PE-53911L | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs PE-53911L |
PE-53911T | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3014G-LF vs PE-53911T |