Part Details for EPZ3012G by PCA Electronics Inc
Overview of EPZ3012G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EPZ3012G
EPZ3012G CAD Models
EPZ3012G Part Data Attributes
|
EPZ3012G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3012G
PCA Electronics Inc
Data Line Filter, 2 Function(s), 9.7A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 809 µH | |
JESD-609 Code | e0 | |
Length | 30.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | TUBE | |
Rated Current | 9.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EPZ3012G
This table gives cross-reference parts and alternative options found for EPZ3012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ3012G-LF | Data Line Filter, 2 Function(s), 9.7A, | PCA Electronics Inc | EPZ3012G vs EPZ3012G-LF |