EPZ1005D121-2R0T
Sunlord
Description: Ferrite Chip,

Overview of EPZ1005D121-2R0T by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EPZ1005D121-2R0T by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-EPZ1005D121-2R0TCT-ND
DigiKey FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1247
In Stock
  • 1 $0.1100
  • 10 $0.0910
  • 25 $0.0708
  • 50 $0.0586
  • 100 $0.0505
  • 250 $0.0404
  • 500 $0.0364
  • 1,000 $0.0303
  • 5,000 $0.0283
  • 10,000 $0.0273
  • 20,000 $0.0260
  • 30,000 $0.0253
$0.0253 / $0.1100 Buy Now

CAD Models for EPZ1005D121-2R0T by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPZ1005D121-2R0T by Sunlord

EPZ1005D121-2R0T
Sunlord
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.05 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TR
Rated Current
2 A
Width
0.5 mm
Want to compare parts?
  1. EPZ1005D121-2R0T
    Sunlord
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPZ1005D121-2R0T by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPZ1005D121-2R0T by Sunlord

Select Manufacturer
Which Manufacturer of EPZ1005D121-2R0T would you like to use for your alert(s)?
  • Please alert me when EPZ1005D121-2R0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPZ1005D121-2R0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPZ1005D121-2R0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPZ1005D121-2R0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPZ1005D121-2R0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPZ1005D121-2R0T by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: