Part Details for EPXBE34SB by Radiall
Overview of EPXBE34SB by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPXBE34SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-EPXBE34SB-ND
|
DigiKey | EPXBE34SB Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4700 | Buy Now |
DISTI #
EPXBE34SB
|
Avnet Americas | EPX Series Environmental Socket Insert 16Power/18Signal Contacts Keying B Option - Bulk (Alt: EPXBE34SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$51.1560 / $82.2600 | Buy Now |
DISTI #
501-EPXBE34SB
|
Mouser Electronics | Heavy Duty Power Connectors EPXBE34SB RoHS: Compliant | 2 |
|
$69.2400 / $80.0500 | Buy Now |
Part Details for EPXBE34SB
EPXBE34SB CAD Models
EPXBE34SB Part Data Attributes
|
EPXBE34SB
Radiall
Buy Now
Datasheet
|
Compare Parts:
EPXBE34SB
Radiall
Rack and Panel Connector, 34 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 34 |