Part Details for EPXBE28SA by Radiall
Overview of EPXBE28SA by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPXBE28SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-EPXBE28SA-ND
|
DigiKey | EPXBE28SA Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4700 | Buy Now |
DISTI #
EPXBE28SA
|
Avnet Americas | EPX Series Environmental Socket Insert 6Power/22Signal Contacts Keying A Option - Bulk (Alt: EPXBE28SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$51.1560 / $82.2600 | Buy Now |
DISTI #
501-EPXBE28SA
|
Mouser Electronics | Heavy Duty Power Connectors EPXBE28SA RoHS: Compliant | 0 |
|
$67.3000 / $78.4600 | Order Now |
DISTI #
RADEPXBE28SA
|
Heilind Electronics | Heavy Duty Power Connectors | Americas - 18 in Stock |
|
$66.2500 / $84.5745 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 28 CONTACT(S), FEMALE, CRIMP TERMINAL | 19 |
|
$45.1875 / $46.9950 | Buy Now |
DISTI #
RADEPXBE28SA
|
Interstate Connecting Components | Heavy Duty Power Connectors | 6 |
|
$66.2500 / $84.5745 | Buy Now |
Part Details for EPXBE28SA
EPXBE28SA CAD Models
EPXBE28SA Part Data Attributes
|
EPXBE28SA
Radiall
Buy Now
Datasheet
|
Compare Parts:
EPXBE28SA
Radiall
Rack and Panel Connector, 28 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |