There are no models available for this part yet.
Overview of EPXBE14PA by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPXBE14PA by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-EPXBE14PA-ND
|
DigiKey | EPXBE14PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$98.8320 / $276.7300 | Buy Now | |
DISTI #
2201-EPXBE14PA-ND
|
DigiKey | EPXBE14PA Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
EPXBE14PA
|
Avnet Americas | EPX Series Environmental Pin Insert 14Power Contacts Keying A Option - Bulk (Alt: EPXBE14PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$57.5120 / $92.4120 | Buy Now | |
DISTI #
501-EPXBE14PA
|
Mouser Electronics | Heavy Duty Power Connectors EPXBE14PA RoHS: Compliant | 4 |
|
$116.3300 / $141.3600 | Buy Now |
CAD Models for EPXBE14PA by Radiall
Part Data Attributes for EPXBE14PA by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
2 Weeks, 1 Day
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|