There are no models available for this part yet.
Overview of EPXBE06SA by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPXBE06SA by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-EPXBE06SA-ND
|
DigiKey | EPXBE06SA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4700 | Buy Now | |
DISTI #
EPXBE06SA
|
Avnet Americas | EPX Series Environmental Socket Insert 6Power Contacts Keying A Option - Bulk (Alt: EPXBE06SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$51.1560 / $82.2600 | Buy Now | |
DISTI #
501-EPXBE06SA
|
Mouser Electronics | Heavy Duty Power Connectors EPXBE06SA RoHS: Compliant | 6 |
|
$69.2400 / $80.0400 | Buy Now |
CAD Models for EPXBE06SA by Radiall
Part Data Attributes for EPXBE06SA by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
2 Weeks, 1 Day
|
Samacsys Manufacturer
|
Radiall
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|