Part Details for EPXAH14PA by Radiall
Overview of EPXAH14PA by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPXAH14PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPXAH14PA
|
Avnet Americas | EPX Series Non-Environmental Pin Insert with Rear Grommet 14Power Contacts Keying A Option - Bulk (Alt: EPXAH14PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$49.1400 / $79.0020 | Buy Now |
DISTI #
501-EPXAH14PA
|
Mouser Electronics | Rack & Panel Connectors INSERT 14 CTS MALE | 0 |
|
$60.7200 / $75.3400 | Order Now |
Part Details for EPXAH14PA
EPXAH14PA CAD Models
EPXAH14PA Part Data Attributes
|
EPXAH14PA
Radiall
Buy Now
Datasheet
|
Compare Parts:
EPXAH14PA
Radiall
Rack and Panel Connector, 14 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED THERMOSET | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 14 |