Part Details for EPX-PLUS-II-APPLICATOR by 3M Interconnect
Results Overview of EPX-PLUS-II-APPLICATOR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPX-PLUS-II-APPLICATOR Information
EPX-PLUS-II-APPLICATOR by 3M Interconnect is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | 4007A - Dual Complementary Pair Plus Inverter - Dual marked (M38510/05301BCA) | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for EPX-PLUS-II-APPLICATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6024
|
Newark | Manual Applicator, Applicator Type:Adhesives, Product Range:Epx Series, Accessory Type:Epx Plus I... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
517-EPXPLUSII
|
Mouser Electronics | Other Tools 62917099301 S/W EPX PLUS II APPLICATOR W 2:1, 1:1, AND 10:1 PLUNGERS RoHS: Compliant | 47 |
|
$120.8200 / $141.8400 | Buy Now |
Part Details for EPX-PLUS-II-APPLICATOR
EPX-PLUS-II-APPLICATOR CAD Models
EPX-PLUS-II-APPLICATOR Part Data Attributes
|
EPX-PLUS-II-APPLICATOR
3M Interconnect
Buy Now
|
Compare Parts:
EPX-PLUS-II-APPLICATOR
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |