Part Details for EPX-APPLICATOR by 3M
Results Overview of EPX-APPLICATOR by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPX-APPLICATOR Information
EPX-APPLICATOR by 3M is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059-G | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for EPX-APPLICATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EPX Applicator Tool - For 50 And 37 mL Scotch-Weld Adhesives In Duo-pak Cartridges. RoHS: Compliant |
2 In Stock |
|
$129.0000 | Buy Now |
|
Master Electronics | EPX Applicator Tool - For 50 And 37 mL Scotch-Weld Adhesives In Duo-pak Cartridges. RoHS: Compliant |
2 In Stock |
|
$129.0000 | Buy Now |