Part Details for EPX PLNGR by 3M Interconnect
Overview of EPX PLNGR by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPX PLNGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5431
|
Newark | 3M(Tm) Scotch-Weld(Tm) Epx(Tm) Plus Ii 1:1/2:1 Plunger For 48.5/50Ml Rohs Compliant: Na |3M EPX PLNGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$15.4500 / $25.4400 | Buy Now |
DISTI #
3M157721-ND
|
DigiKey | PLUNGER 1:1/2:1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
128 In Stock |
|
$13.8532 / $17.5500 | Buy Now |
DISTI #
517-62917099137
|
Mouser Electronics | Adhesive Tapes 1:1/2:1 PLUNGER RoHS: Compliant | 14 |
|
$13.8500 / $17.5500 | Buy Now |
DISTI #
MMM7010415317
|
Heilind Electronics | 7010415317 62917099137 1:1/2:1 PLNGR for EPX Plus II | Americas - 0 in Stock |
|
$14.7188 / $18.8400 | Buy Now |
DISTI #
2944331
|
element14 Asia-Pacific | 3M(TM) SCOTCH-WELD(TM) EPX(TM) PLUS II 1:1/2:1 PLUNGER FOR 48.5/50ML RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$15.5593 / $17.5272 | Buy Now |
DISTI #
2944331
|
Farnell | 3M(TM) SCOTCH-WELD(TM) EPX(TM) PLUS II 1: 1/2: 1 PLUNGER FOR 48.5/50ML RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 11 |
|
$16.5078 / $27.1724 | Buy Now |