Part Details for EPTS-2-P-D-VT-03 by Samtec Inc
Results Overview of EPTS-2-P-D-VT-03 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPTS-2-P-D-VT-03 Information
EPTS-2-P-D-VT-03 by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EPTS-2-P-D-VT-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EPTS-2-P-D-VT-03-ND
|
DigiKey | EXAMAX SOCKET POWER MODULE Min Qty: 55 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.8864 | Buy Now |
DISTI #
EPTS-2-P-D-VT-03
|
Avnet Americas | Conn Power HDR 4POS 2mm Press Fit ST Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: EPTS-2-P-D-VT-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$12.8457 / $18.7060 | Buy Now |
DISTI #
200-EPTS-2-P-D-VT-03
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX(R) Socket Power Module RoHS: Compliant | 0 |
|
$10.3500 / $17.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8900 / $24.6700 | Buy Now |
DISTI #
5cd8dfc1cd7c1c4c382dfb79
|
Samtec | ExaMAX® Socket Power Module RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$7.8300 / $20.1300 | Buy Now |
DISTI #
000000000005853479
|
Sager | High Speed / Modular Connectors ExaMAX Socket Power Module Min Qty: 1 | 0 |
|
$12.8600 / $20.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8900 / $24.6700 | Buy Now |
Part Details for EPTS-2-P-D-VT-03
EPTS-2-P-D-VT-03 CAD Models
EPTS-2-P-D-VT-03 Part Data Attributes
|
EPTS-2-P-D-VT-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EPTS-2-P-D-VT-03
Samtec Inc
Rectangular Power Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.395 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.545 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for EPTS-2-P-D-VT-03
This table gives cross-reference parts and alternative options found for EPTS-2-P-D-VT-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPTS-2-P-D-VT-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10080068-4GAL100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | EPTS-2-P-D-VT-03 vs 10080068-4GAL100LF |
10080068-2EC0025LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | EPTS-2-P-D-VT-03 vs 10080068-2EC0025LF |
10080068-1HB0045LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | EPTS-2-P-D-VT-03 vs 10080068-1HB0045LF |
10080068-2GAL150LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | EPTS-2-P-D-VT-03 vs 10080068-2GAL150LF |
10080068-4GAL090LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | EPTS-2-P-D-VT-03 vs 10080068-4GAL090LF |
43955-0201 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | EPTS-2-P-D-VT-03 vs 43955-0201 |
009276004021006 | Kyocera AVX Components | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | EPTS-2-P-D-VT-03 vs 009276004021006 |
HM42023-D | Foxconn | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | EPTS-2-P-D-VT-03 vs HM42023-D |
009276004021106 | Kyocera AVX Components | $1.0940 | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | EPTS-2-P-D-VT-03 vs 009276004021106 |
PLA04F3200C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | EPTS-2-P-D-VT-03 vs PLA04F3200C1 |