Part Details for EPT7076 by PCA Electronics Inc
Overview of EPT7076 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EPT7076
EPT7076 CAD Models
EPT7076 Part Data Attributes
|
EPT7076
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPT7076
PCA Electronics Inc
Datacom Transformer, TOKEN RING Application(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | TOKEN RING | |
Height | 10.16 mm | |
Length | 28.19 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.11 mm |