Part Details for EPT130R302 by EI Sensor Technologies
Overview of EPT130R302 by EI Sensor Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPT130R302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EPT130R302-ND
|
DigiKey | THERMISTOR, INTERCHANGEABLE, 3K Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
998 In Stock |
|
$0.9825 / $2.4200 | Buy Now |
DISTI #
71957423
|
RS | Interchangeable NTC Thermistor, Epoxy, 3 kOhm, 0.2C, 150C, EPT1 Series | EI Sensor Technologies EPT130R302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1063 |
|
$2.0600 / $2.4200 | Buy Now |