Part Details for EPS400-.350-48-BLACK-125 PCS by 3M Interconnect
Overview of EPS400-.350-48-BLACK-125 PCS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for EPS400-.350-48-BLACK-125 PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4772
|
Newark | 3M Heat Shrink Multiple-Wall Polyolefin Tubing Eps400-.350-48"-Black-125 Pcs, 48 In Length Sticks, 125 Pieces/Case |3M EPS400-.350-48-BLACK-125 PCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 125 Date Code: 0 Container: Pack | 0 |
|
$1,073.5500 / $1,232.0600 | Buy Now |