Part Details for EPS3PC1 by Switchcraft Conxall
Overview of EPS3PC1 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS3PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS3PC1-ND
|
DigiKey | SWITCH SLIDE DPDT 10A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-EPS3PC1
|
Mouser Electronics | Slide Switches EURO LINE VOLT RoHS: Compliant | 0 |
|
$3.7400 / $7.6300 | Order Now |
DISTI #
70930997
|
RS | EURO VOLTAGE SELECTO | Switchcraft EPS3PC1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $9.8000 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
000000000000269226
|
Sager | Slide Switches EURO LINE VOLT | 0 |
|
Buy Now |
Part Details for EPS3PC1
EPS3PC1 CAD Models
EPS3PC1 Part Data Attributes:
|
EPS3PC1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EPS3PC1
Switchcraft Conxall
Toggle Switch, DPDT, Latched, 10.1A, 125VDC, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 16.51 mm | |
Body Height | 16.28 mm | |
Body Length or Diameter | 24.21 mm | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10.1 A | |
Contact (DC) Max Rating R Load | 10.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |