Part Details for EPS300-1-1/2-4FT-BK-BULK by 3M Interconnect
Overview of EPS300-1-1/2-4FT-BK-BULK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for EPS300-1-1/2-4FT-BK-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100054618
|
Avnet Americas | 80611601842 EPS300 1 1/2 BK 48" 24/BX 5701500BK - Shrink Tubing that comes in 4ft sticks (Alt: 7100054618) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |