Part Details for EPS200-1/2-48"-BLACK-BULK by 3M Interconnect
Overview of EPS200-1/2-48"-BLACK-BULK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for EPS200-1/2-48"-BLACK-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-EPS2001/248BLKBK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Thin Wall+Adhsv 1/2, 48" Black RoHS: Compliant | 204 |
|
$7.2600 / $12.9100 | Buy Now |
Part Details for EPS200-1/2-48"-BLACK-BULK
EPS200-1/2-48"-BLACK-BULK CAD Models
EPS200-1/2-48"-BLACK-BULK Part Data Attributes
|
EPS200-1/2-48"-BLACK-BULK
3M Interconnect
Buy Now
|
Compare Parts:
EPS200-1/2-48"-BLACK-BULK
3M Interconnect
|
Samacsys Manufacturer | 3M |