Part Details for EPS1PC3 by Switchcraft Conxall
Overview of EPS1PC3 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS1PC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS1PC3-ND
|
DigiKey | SWITCH SLIDE DPDT 4A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-EPS1PC3
|
Mouser Electronics | Slide Switches LINE VOLT SLIDE SWCH RoHS: Compliant | 10 |
|
$5.4300 / $7.6100 | Buy Now |
DISTI #
70930992
|
RS | EURO VOLTAGE SELECTO | Switchcraft EPS1PC3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $14.3200 | Buy Now |
DISTI #
000000000000070664
|
Sager | Slide Switches LINE VOLT SLIDE SWCH | 0 |
|
Buy Now |
Part Details for EPS1PC3
EPS1PC3 CAD Models
EPS1PC3 Part Data Attributes:
|
EPS1PC3
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EPS1PC3
Switchcraft Conxall
Toggle Switch, DPDT, Latched, Solder Terminal, Screw Driver Slot Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 19.28 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 24.21 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |