Part Details for EPS1PC1 by Switchcraft Conxall
Overview of EPS1PC1 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS1PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-EPS1PC1
|
Mouser Electronics | Slide Switches RoHS: Compliant | 0 |
|
$3.9800 / $6.1200 | Order Now |
|
Onlinecomponents.com | Switch Slide DPDT Screwdriver 4A 250VAC PC Pins Panel Mount/Through Hole RoHS: Compliant |
199 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000269224
|
Sager | Slide Switches | 0 |
|
Buy Now |