Part Details for EPS12HR2 by Microchip Technology Inc
Results Overview of EPS12HR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPS12HR2 Information
EPS12HR2 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EPS12HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0551
|
Newark | Bi-Directional Tvs A-Body Rohs Compliant: Yes |Microchip EPS12HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1100 / $31.3200 | Buy Now |
DISTI #
150-EPS12HR2-ND
|
DigiKey | TVS DIODE 12VWM 21.6VC A AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3201 | Buy Now |
DISTI #
EPS12HR2
|
Avnet Americas | Diode TVS Single Bi-Direction 12V 1kW 2-Pin Case A Bag - Bulk (Alt: EPS12HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2144 / $30.1250 | Buy Now |
DISTI #
494-EPS12HR2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$31.3200 | Order Now |
DISTI #
EPS12HR2
|
Microchip Technology Inc | Bi-Directional TVS _ A-Body, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
870 Alternates Available |
|
$33.7200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 1 Bidirectional Channel - 12V Reverse Standoff - 13.8V Breakdown - 21.6V Clamping (Max) ... more RoHS: Compliant | 870 Factory Stock |
|
$29.9200 / $62.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.3900 / $34.4300 | Buy Now |
|
Master Electronics | TVS Diode - 1 Bidirectional Channel - 12V Reverse Standoff - 13.8V Breakdown - 21.6V Clamping (Max) ... more RoHS: Compliant | 870 Factory Stock |
|
$29.9200 / $62.6600 | Buy Now |
Part Details for EPS12HR2
EPS12HR2 CAD Models
EPS12HR2 Part Data Attributes
|
EPS12HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EPS12HR2
Microchip Technology Inc
Trans Voltage Suppressor Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |