Part Details for EPS-45-5-C by Mean Well
Overview of EPS-45-5-C by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS | |
EL5211TIYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel | |
EL5211IYEZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Op Amps, MSOP-EP, /Tube |
Price & Stock for EPS-45-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5829
|
Newark | Power Supply, Ac-Dc, 5V, 8A Rohs Compliant: Yes |Mean Well EPS-45-5-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 | Buy Now |
DISTI #
1866-1706-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$16.5700 / $18.6700 | Buy Now |
DISTI #
EPS-45-5-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 9A 40W - Boxed Product (Development Kits) (Alt: EPS-45-5-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.8000 / $16.7000 | Buy Now |
DISTI #
709-EPS45-5-C
|
Mouser Electronics | Switching Power Supplies 40W 5V 8A L-Bracket + Cover Open Frame RoHS: Compliant | 5 |
|
$16.5900 / $18.0600 | Buy Now |
DISTI #
70387212
|
RS | Power Supply, AC-DC,5V,8A,100-264V In, Enclosed, Panel Mnt, Embedded,40W, EPS Series | MEAN WELL EPS-45-5-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$18.2900 / $18.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1 Output - 5V - 8A - 45W - 90 to 264 VAC/ 127 to 370 VDC Input - 82% Efficiency - Chassis Mount. RoHS: Compliant |
15 In Stock 1 Factory Stock |
|
$14.8000 / $16.7000 | Buy Now |
DISTI #
78961822
|
Verical | AC/DC Power Supply Single-OUT 5V 9A 40W 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2404 | Americas - 14 |
|
$19.2400 / $21.7100 | Buy Now |
DISTI #
77361303
|
Verical | AC/DC Power Supply Single-OUT 5V 9A 40W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$19.1660 / $19.4040 | Buy Now |
DISTI #
EPS-45-5-C
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 12 |
|
$14.8000 / $16.7000 | Buy Now |
Part Details for EPS-45-5-C
EPS-45-5-C CAD Models
EPS-45-5-C Part Data Attributes
|
EPS-45-5-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-45-5-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |